Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No1170-21-8A
Order Code4143135
Product Range1170 Series
Technical Datasheet
88 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.270 |
5+ | CHF 13.990 |
10+ | CHF 13.700 |
20+ | CHF 13.420 |
50+ | CHF 13.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETA
Manufacturer Part No1170-21-8A
Order Code4143135
Product Range1170 Series
Technical Datasheet
Product Range1170 Series
Current Rating8A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC-
Circuit Breaker MountingPlug In
SVHCNo SVHC (17-Jan-2022)
Product Overview
1170-21-8A is a compact single pole thermal circuit breaker with a push-to-reset, tease-free, trip-free, snap action mechanism and separate (color-coded) manual release. Combining full feature circuit breaker protection and convenience with low cost of ownership benefits. Fitted with blade terminals for plug-in mounting. Typical applications includes extra low voltage wiring systems on all types of vehicles and marine craft, automated guided vehicles (AGV), automobiles, commercial vehicles, forklifts, lighting technology, rail vehicles, and watercraft and vehicles.
- Blade terminals for automotive fuse blocks with retaining clips to DIN 72581, part 3 standard design
- Current rating is 8A, maximum voltage (Usman) is DC 58V
- Operating area IP40, terminal area IP00 degree of protection (IEC 60529)
- Type III to SAE J 553
- Ambient temperature range from -40 to 85°C
Technical Specifications
Product Range
1170 Series
No. of Poles
1 Pole
Voltage Rating VAC
-
SVHC
No SVHC (17-Jan-2022)
Current Rating
8A
Voltage Rating VDC
48V
Circuit Breaker Mounting
Plug In
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01