Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.325 |
10+ | CHF 0.248 |
25+ | CHF 0.240 |
50+ | CHF 0.231 |
100+ | CHF 0.222 |
250+ | CHF 0.210 |
500+ | CHF 0.197 |
1000+ | CHF 0.193 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoVMCGLE-31M-01
Order Code4691576
Accessory TypeVertical Card Guide
For Use With1.6mm Thick PC Boards
Guide Width0.22"
Guide Length1.25"
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Accessory Type
Vertical Card Guide
Guide Width
0.22"
Product Range
-
For Use With
1.6mm Thick PC Boards
Guide Length
1.25"
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000793