Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTNM3-6.5-12-1
Order Code2892132
Product RangeTNM
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 72.930 |
10+ | CHF 57.790 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
CHF 72.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTNM3-6.5-12-1
Order Code2892132
Product RangeTNM
Technical Datasheet
Standoff MaterialBrass, Nylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeRound Female-Female
Body Length12mm
Overall Length-
External Width6.5mm
Product RangeTNM
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Standoff Material
Brass, Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
12mm
External Width
6.5mm
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
M3
Standoff Type
Round Female-Female
Overall Length
-
Product Range
TNM
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74072190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0364