Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTEHCBS-10-01
Order Code2914578
Product RangeTEHCBS
PCB Support TypeEdge Holding
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height15.9mm
External Width4.8mm
Product RangeTEHCBS
SVHCNo SVHC (27-Jun-2018)
Product Overview
PCB Supports with screw chassis mounting and edge holding clip for board mounting. Nylon 6.6 construction and supplied in packs of 25.
- 4mm Edge holding PCB hole diameter
- Chassis hole suitable for an M3.5 screw
- 15.9mm Spacer height
- Manufactured in Nylon 6.6
- Sold as a pack of 25
Technical Specifications
PCB Support Type
Edge Holding
Height
15.9mm
Product Range
TEHCBS
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4.8mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02