Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWD-16-20-BK
Order Code3823583
Product RangeRKWD Series
29 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.510 |
10+ | CHF 3.440 |
25+ | CHF 3.370 |
50+ | CHF 3.290 |
100+ | CHF 3.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWD-16-20-BK
Order Code3823583
Product RangeRKWD Series
Fastener Length - Imperial20"
Fastener Length - Metric508mm
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max140mm
Minimum Loop Tensile Strength-
Roll Length-
Product RangeRKWD Series
Technical Specifications
Fastener Length - Imperial
20"
Fastener Width - Imperial
1"
Fastener Colour
Black
Cable Bundle Diameter Max
140mm
Roll Length
-
Fastener Length - Metric
508mm
Fastener Width - Metric
25.4mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
RKWD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635