Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKS-8-6-BK
Order Code3823559
Product RangeRKS Series
150 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.783 |
10+ | CHF 0.765 |
25+ | CHF 0.746 |
50+ | CHF 0.728 |
100+ | CHF 0.710 |
250+ | CHF 0.691 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKS-8-6-BK
Order Code3823559
Product RangeRKS Series
Fastener Length - Imperial6"
Fastener Length - Metric152.4mm
Fastener Width - Imperial0.5"
Fastener Width - Metric12.7mm
Fastener ColourBlack
Fastener MaterialPE (Polyethylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length-
Product RangeRKS Series
Technical Specifications
Fastener Length - Imperial
6"
Fastener Width - Imperial
0.5"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
-
Fastener Length - Metric
152.4mm
Fastener Width - Metric
12.7mm
Fastener Material
PE (Polyethylene)
Minimum Loop Tensile Strength
-
Product Range
RKS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814