Print Page
Image is for illustrative purposes only. Please refer to product description.
281 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.274 |
| 10+ | CHF 0.264 |
| 25+ | CHF 0.261 |
| 50+ | CHF 0.260 |
| 100+ | CHF 0.259 |
| 250+ | CHF 0.258 |
| 500+ | CHF 0.257 |
| 1000+ | CHF 0.256 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoN-14B-BK
Order Code3846807
Product RangeNB Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter22.2mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length-
External Width12.7mm
Height-
Product RangeNB Series
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
-
Internal Diameter
22.2mm
Cable Clamp / Clip Colour
Black
External Width
12.7mm
Product Range
NB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002917