Print Page
Image is for illustrative purposes only. Please refer to product description.
2,487 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.251 |
10+ | CHF 0.243 |
25+ | CHF 0.233 |
50+ | CHF 0.226 |
100+ | CHF 0.218 |
250+ | CHF 0.212 |
500+ | CHF 0.202 |
1000+ | CHF 0.195 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMNI-4-3
Order Code3387518
Internal Diameter2.9mm
External Diameter3.7mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM2.5
Product Range-
Technical Specifications
Internal Diameter
2.9mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
3.7mm
Thread Size - Metric
M2.5
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118