Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMKKJ-5-RT
Order Code3823410
Product RangeMKKJ Series
982 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.502 |
10+ | CHF 0.415 |
25+ | CHF 0.366 |
50+ | CHF 0.356 |
100+ | CHF 0.346 |
250+ | CHF 0.318 |
500+ | CHF 0.288 |
1000+ | CHF 0.285 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMKKJ-5-RT
Order Code3823410
Product RangeMKKJ Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter7.9mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourTransparent
External Length20.6mm
External Width14.3mm
Height12.3mm
Product RangeMKKJ Series
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
20.6mm
Height
12.3mm
Internal Diameter
7.9mm
Cable Clamp / Clip Colour
Transparent
External Width
14.3mm
Product Range
MKKJ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002917