Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDLSP-1-8M-01
Order Code1909541
Product RangeDLSP-1
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height8mm
External Width4mm
Product RangeDLSP-1
SVHCTo Be Advised
Product Overview
Dual locking PCB supports with a simple Snap-lock design, in metric measurements. Requires no special tools to install. Supplied in packs of 40.
- 8mm Spacer height, 4mm hole diameter
- No installation tool required
- Simple Snap-lock design
- Manufactured in Nylon 6.6
- Sold as a pack of 40
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
8mm
Product Range
DLSP-1
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1