Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.320 |
25+ | CHF 7.090 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
CHF 9.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDF-137-010
Order Code1818453
Technical Datasheet
External Diameter8mm
Grip Range Min1mm
Grip Range Max4.5mm
Overall Length14.5mm
External Depth2.7mm
Mounting Hole Dia3.2mm
Fastener MaterialAcetal
Product Range-
SVHCTo Be Advised
Product Overview
- Compatible Hole Diameter: 3.2mm
- Compatible Panel Thickness Range: 1mm - 4.5mm
- Anchor Length: 13mm
- Head Diameter: 8mm
- Head Height: 1.5mm
Technical Specifications
External Diameter
8mm
Grip Range Max
4.5mm
External Depth
2.7mm
Fastener Material
Acetal
SVHC
To Be Advised
Grip Range Min
1mm
Overall Length
14.5mm
Mounting Hole Dia
3.2mm
Product Range
-
Technical Docs (1)
Alternatives for DF-137-010
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1