Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCG-NPT-1/2-3-BK
Order Code3618516
Product RangeCG-NPT Series
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 383.030 |
5+ | CHF 342.250 |
10+ | CHF 298.610 |
25+ | CHF 275.520 |
50+ | CHF 248.400 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 383.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCG-NPT-1/2-3-BK
Order Code3618516
Product RangeCG-NPT Series
Thread Size1/2" NPT
Cable Diameter Min10mm
Cable Diameter Max14mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeCG-NPT Series
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
14mm
Gland Colour
Black
Product Range
CG-NPT Series
Cable Diameter Min
10mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.368058