Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.870 |
5+ | CHF 21.610 |
10+ | CHF 18.760 |
20+ | CHF 18.420 |
50+ | CHF 18.070 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 26.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBMS-SAX300MM
Order Code2078420
PCB Support Type-
PCB Support Material-
Height12.2mm
External Width20.6mm
Product Range-
Product Overview
The BMS-SAX300MM is a 20.6mm black Strip Guide, made of rigid PVC with acrylic adhesive tape and white liner. Accurately sized plastic extrusion. Adhesive base fixing. Ideal for use with mounting PCBs.
Applications
Industrial
Technical Specifications
PCB Support Type
-
Height
12.2mm
Product Range
-
PCB Support Material
-
External Width
20.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22