Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBHKL-350-10-01
Order Code3846525
Product RangeBHKL Series
646 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.277 |
10+ | CHF 0.230 |
25+ | CHF 0.213 |
50+ | CHF 0.202 |
100+ | CHF 0.193 |
250+ | CHF 0.185 |
500+ | CHF 0.174 |
1000+ | CHF 0.166 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBHKL-350-10-01
Order Code3846525
Product RangeBHKL Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length1.969"
Cable Tie Width-
Cable Bundle Diameter Max0.4"
Minimum Loop Tensile Strength-
Cable Tie TypeKurly/Twist Lock
Product RangeBHKL Series
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
1.969"
Cable Bundle Diameter Max
0.4"
Cable Tie Type
Kurly/Twist Lock
Cable Tie Colour
Natural
Cable Tie Width
-
Minimum Loop Tensile Strength
-
Product Range
BHKL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000996