Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.210 |
10+ | CHF 4.020 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
CHF 4.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASK-3
Order Code3378885
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter6mm
Cable Clamp / Clip MaterialAluminium
Cable Clamp / Clip ColourSilver
External Length11.3mm
External Width16.79mm
Height9.5mm
Product Range-
Product Overview
- Double coated adhesive base
- Manufactured from aluminium, RMS-194 bright finish
- Supplied in packs of 40
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Aluminium
External Length
11.3mm
Height
9.5mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
6mm
Cable Clamp / Clip Colour
Silver
External Width
16.79mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013