Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.730 |
10+ | CHF 1.470 |
25+ | CHF 1.460 |
50+ | CHF 1.410 |
100+ | CHF 1.170 |
250+ | CHF 1.030 |
500+ | CHF 0.942 |
1000+ | CHF 0.911 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No550254
Order Code3847158
Mount Fixing TypeEdge
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6), Stainless Steel
Length15mm
Width12mm
Height15.6mm
Product Range-
Technical Specifications
Mount Fixing Type
Edge
Mount Colour
Black
Length
15mm
Height
15.6mm
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6), Stainless Steel
Width
12mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001178