Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 39.490 |
Price for:Pack of 288
Minimum: 1
Multiple: 1
CHF 39.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No32433
Order Code3084277
Technical Datasheet
Bumper / Feet MountingAdhesive
Height3.5mm
Base Diameter7.5mm
Base Width-
Bumper / Feet StyleCylindrical
Bumper / Feet ColourBlack
Bumper / Feet MaterialPU (Polyurethane)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
7.5mm
Bumper / Feet Style
Cylindrical
Bumper / Feet Material
PU (Polyurethane)
SVHC
No SVHC (27-Jun-2018)
Height
3.5mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070307