Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 175.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 175.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part NoMULTI-TC
Order Code1340718
Technical Datasheet
Output Power75W
Heat Temperature Max350°C
Supply Voltage230V
Product Range-
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MULTI-TC is a Soldering Iron with Europe plug. This is a powerful universal soldering iron with a sensitive temperature sensor which is integrated in the internally heated soldering tip. This temperature sensor measures the actual temperature directly at the soldering joint. Thus the heating system reacts immediately to heat losses and provides further heat. The direct temperature measurement together with the precise control electronics which are integrated in the handle allow professional processing of both finest soldering joints of sensible components and heavy mass soldering.
Applications
Maintenance & Repair
Technical Specifications
Output Power
75W
Supply Voltage
230V
Plug Type
EU
Heat Temperature Max
350°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2