Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 39.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 39.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part NoERSA MULTITIP C 25
Order Code1340730
Technical Datasheet
Output Power25W
Heat Temperature Max450°C
Supply Voltage230V
Product Range-
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ERSA MULTITIP C 25 is a 25W soldering iron suitable for micro and medium sized soldering. It consists of PTC heating elements and internally heated soldering tip which provide high efficiency and fast heat supply.
- Maximum tip temperature is 450°C
- Rated voltage is 230V
- Heating time is 60s
- weight is 34g
Applications
Industrial, Maintenance & Repair
Technical Specifications
Output Power
25W
Supply Voltage
230V
Plug Type
EU
Heat Temperature Max
450°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28