Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 73.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 73.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part NoERSA 80 S
Order Code1340723
Technical Datasheet
Output Power80W
Heat Temperature Max410°C
Supply Voltage230V
Product Range-
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ERSA 80 S is a Soldering Iron with Europe plug. It offers nickel-plated tip, 80W output power, 410°C maximum heat temperature and 230V supply voltage.
Applications
Maintenance & Repair
Technical Specifications
Output Power
80W
Supply Voltage
230V
Plug Type
EU
Heat Temperature Max
410°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49