Product Information
Product Overview
Ersa DIGITAL 2000 A is an intelligent, microprocessor controlled soldering station. Outstanding flexibility and multi-functionality sets this system apart from others. The Ersa DIGITAL 2000 A is fully antistatic according to MIL-SPEC/ESA standards and has a potential equalization jack with a high-resistance connection to the soldering or desoldering tip. The following tools can be operated with this station: soldering irons TECH TOOL, MICRO TOOL, POWER TOOL, Pincette 40 desoldering tweezers and X-TOOL desoldering iron. The soldering station automatically identifies the tools when they are connected and adjusts automatically according to the tool's requirements.
Applications
Maintenance & Repair
Contents
Digital 2000 A electronic station with micro tool soldering iron 0270BDJ, soldering tip 0212BDLF, tool holder 0A42 and dry sponge with container 0A08MSET
Technical Specifications
230V
80W
-
No SVHC (21-Jan-2025)
450°C
Digital 2000A Station, 0270BDJ Micro Tool Solder Iron, 0212BDLF Solder Tip, 0A42 Holder
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate