Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 15.530 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part No0842BDLF/SB
Order Code1120048
Technical Datasheet
Tip / Nozzle Width1mm
Tip / Nozzle StylePencil
For Use WithPower Tool Sodering Iron
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0842BDLF/SB is a Pencil Soldering Iron Tip for use with power tool soldering iron.
Applications
Maintenance & Repair
Warnings
Clean the tip by wiping on a slightly wet sponge after each use, Use lowest working temperature possible, never use excessive mechanical force when soldering.
Technical Specifications
Tip / Nozzle Width
1mm
For Use With
Power Tool Sodering Iron
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Pencil
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01