Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part No0212BDLF/SB
Order Code1120066
Technical Datasheet
Tip / Nozzle Width0.4mm
Tip / Nozzle StylePencil
For Use WithANALOG 20 A, DIGITAL 2000 A, MICRO-CON 60 iA Soldering Irons
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0212BDLF/SB is a 0.4mm long-life pencil point Soldering Tip with ERSADUR-LF coating.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
ANALOG 20 A, DIGITAL 2000 A, MICRO-CON 60 iA Soldering Irons
SVHC
No SVHC (21-Jan-2025)
Tip / Nozzle Style
Pencil
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005