Print Page
Image is for illustrative purposes only. Please refer to product description.
229 In Stock
375 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERSA
Manufacturer Part No0102PDLF02/SB
Order Code1203966
Technical Datasheet
Tip / Nozzle Width0.2mm
Tip / Nozzle StylePencil
For Use WithI-Tool Soldering Iron
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0102PDLF02/SB is a pencil point Soldering Tip and lead-free soldering will require higher working temperatures. In addition, the higher tin (Sn) content in the lead-free solder will greatly increase the stress degradation to the solder tip, thereby decreasing the life of the tip considerably. In order to increase the tip life, soldering tip manufacturers must adjust the amount of iron (Fe) plating on the tips. The base material made of highly conductive electrolytic copper ensures unhindered heat transfer from the heating element to the ERSADUR-LF coating.
- 24V voltage rating
- 150W ±10% power rating
- Approximately 9 seconds to 350°C heating time
- 30.5mm total length
- Antistatic according to MIL-SPEC/ESA standards with integrated ID and standby function model
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.2mm
For Use With
I-Tool Soldering Iron
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Pencil
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003