Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8925
Order Code7238204
Also Known AsGTIN UPC EAN: 7314150027798 7314150027798
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.300 |
5+ | CHF 10.640 |
10+ | CHF 9.990 |
25+ | CHF 9.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8925
Order Code7238204
Also Known AsGTIN UPC EAN: 7314150027798 7314150027798
Technical Datasheet
Torx Tip SizeT25
Blade Length80mm
Overall Length202mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The BE-8925 is a 202mm Torx® Screwdriver developed according to the scientific ERGO™ process. The blade is made of chrome-plated and entirely hardened high performance alloy steel and black finish tip for higher accuracy. It offers 3-component handle for maximum user comfort and force transmission.
- For Torx® head screws
- Easy to choose the right tip with the colour coded handle and the symbol on the domed end
Applications
Maintenance & Repair
Technical Specifications
Torx Tip Size
T25
Overall Length
202mm
SVHC
No SVHC (14-Jun-2023)
Blade Length
80mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06