Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8908
Order Code7238150
Also Known AsGTIN UPC EAN: 7314150027743 7314150027743
Technical Datasheet
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 11.940 | 
| 5+ | CHF 9.550 | 
| 10+ | CHF 8.970 | 
| 25+ | CHF 8.380 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8908
Order Code7238150
Also Known AsGTIN UPC EAN: 7314150027743 7314150027743
Technical Datasheet
Torx Tip SizeT8
Blade Length60mm
Overall Length162mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BE-8908 is a 162mm Torx® Screwdriver developed according to the scientific ERGO™ process. The blade is made of chrome-plated and entirely hardened high performance alloy steel and black finish tip for higher accuracy. It offers 3-component handle for maximum user comfort and force transmission.
- For Torx® head screws
- Easy to choose the right tip with the colour coded handle and the symbol on the domed end
Applications
Maintenance & Repair
Technical Specifications
Torx Tip Size
T8
Overall Length
162mm
SVHC
No SVHC (25-Jun-2025)
Blade Length
60mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03