Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8155
Order Code7237820
Also Known AsGTIN UPC EAN: 7314150010721 7314150010721
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.990 |
5+ | CHF 13.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8155
Order Code7237820
Also Known AsGTIN UPC EAN: 7314150010721 7314150010721
Technical Datasheet
Tip Size6.5mm
Blade Length125mm
Overall Length247mm
Product Range-
Technical Specifications
Tip Size
6.5mm
Overall Length
247mm
SVHC
No SVHC (25-Jun-2025)
Blade Length
125mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1