Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part No4239
Order Code483862
Product RangeErgo
Also Known AsGTIN UPC EAN: 7314150100088
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 88.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 88.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part No4239
Order Code483862
Product RangeErgo
Also Known AsGTIN UPC EAN: 7314150100088
Technical Datasheet
Cutter TypeOblique
Overall Length129mm
Cut TypeMicro Flush
Cutting Capacity Max1mm
Cutting Edge Hardness-
Product RangeErgo
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 4239 is an Oblique Cutter for use with fine mechanical and electronics industry. It is made of high performance alloy steel with anti-corrosion treated black finish. The compact oblique cutting pliers developed according to the scientific ERGO™ process. The ERGO™ handles with 2-component combination, thermoplastic surface on tough polypropylene which gives superior grip.
- CNC machine grinding guarantees edge angle accuracy
- Equipped with a return spring
- 45° Cutting angle
Applications
Maintenance & Repair, Communications & Networking
Technical Specifications
Cutter Type
Oblique
Cut Type
Micro Flush
Cutting Edge Hardness
-
SVHC
No SVHC (14-Jun-2023)
Overall Length
129mm
Cutting Capacity Max
1mm
Product Range
Ergo
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072