Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part No4231
Order Code483874
Product RangeErgo
Also Known AsGTIN UPC EAN: 7314150100033
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 83.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 83.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part No4231
Order Code483874
Product RangeErgo
Also Known AsGTIN UPC EAN: 7314150100033
Technical Datasheet
Cutter TypeEnd
Overall Length119mm
Cut TypeMicro Flush
Cutting Capacity Max1.25mm
Cutting Edge Hardness-
Product RangeErgo
Product Overview
The 4231 is an Oblique Cutter for use with fine mechanical and electronics industry. It is made of high performance alloy steel with anti-corrosion treated black finish. The compact oblique cutting pliers developed according to the scientific ERGO™ process. The ERGO™ handles with 2-component combination, thermoplastic surface on tough polypropylene which gives superior grip.
- CNC machine grinding guarantees edge angle accuracy
- Equipped with a return spring
- 20° Cutting angle
Applications
Maintenance & Repair, Communications & Networking
Technical Specifications
Cutter Type
End
Cut Type
Micro Flush
Cutting Edge Hardness
-
Overall Length
119mm
Cutting Capacity Max
1.25mm
Product Range
Ergo
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068