Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No884E
Order Code1326095
Product RangeEREM
Also Known AsGTIN UPC EAN: 043127077739
Technical Datasheet
6 In Stock
6 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 91.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 91.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No884E
Order Code1326095
Product RangeEREM
Also Known AsGTIN UPC EAN: 043127077739
Technical Datasheet
Cutter TypeSide
Overall Length120mm
Cut TypeFlush
Cutting Capacity Max1.8mm
Cutting Edge Hardness-
Product RangeEREM
Product Overview
The 884E is a flush Side Cutter for use with large wires. It is made of high grade steel with anti-glare finish.
- ESD safe
- Resharpenable
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Side
Cut Type
Flush
Cutting Edge Hardness
-
Overall Length
120mm
Cutting Capacity Max
1.8mm
Product Range
EREM
Technical Docs (2)
Alternatives for 884E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2