Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 80.080 |
Product Information
Product Overview
Weller Erem® Cutters are designed to be strong, durable and sharp, having the highest precision available. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem Cutters are built to last. The signature high-performance cutters set the industry standard with features that include Weller Erem Magic Spring™ providing over one million consistent, precise and accurate movements, High-Precision Screw Joint, and Maximum Opening Stop Technology. Feel the difference with Weller Erem® – the proven choice. Every time. 1500 Weller Erem pneumatic side cutters are light and precise. Thanks to a selection of different cutting heads they can operate extremely versatile. The cutters are suitable for cutting conventional components, soft metals or small plastic parts. The cutting heads can be interchanged easily.
- This is the most widely used head shape
- Fits for all cutting applications where easy access is given
- It is robust and size for size offers the highest cutting capacity
- Made from ESD-safe material to prevent damage to sensitive components
- The perfect cut - strong, sharp and precise, every time
- Uncompromising Swiss quality created to be strong and durable
Technical Specifications
Side
Full Flush
-
121mm
1.6mm
EREM
Technical Docs (2)
Alternatives for 822N
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate