Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPIGAP
Manufacturer Part NoOCU-430 UC255-XG-T
Order Code4666442
Product RangeOCU-430 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 82.470 |
5+ | CHF 75.190 |
10+ | CHF 67.910 |
50+ | CHF 63.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 82.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOCU-430 UC255-XG-T
Order Code4666442
Product RangeOCU-430 Series
Technical Datasheet
UV LED TypeUV-A
Wavelength255nm
Radiant Power15mW
Angle of Half Intensity50°
UV LED Case StyleTop View SMD, 3.5mm x 3.5mm
Forward Current If150mA
Forward Voltage5.8V
Product RangeOCU-430 Series
Technology / MaterialAlN
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV LED Type
UV-A
Radiant Power
15mW
UV LED Case Style
Top View SMD, 3.5mm x 3.5mm
Forward Voltage
5.8V
Technology / Material
AlN
Wavelength
255nm
Angle of Half Intensity
50°
Forward Current If
150mA
Product Range
OCU-430 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001