Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB88269X3290C011
Order Code4228493
Product RangeHVC27 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 157.280 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 1,572.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB88269X3290C011
Order Code4228493
Product RangeHVC27 Series
Technical Datasheet
Load Current Inductive-
Relay MountingFlange
Operating Voltage1kV
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive500A
Switching Current AC3-
Product RangeHVC27 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
B88269X3290C011 is a HVC27 series gas-filled contactor for high-voltage DC switching requirements in harsh environments. The HVC27 series used in a wide range of applications such as automotive traction battery systems, electrical energy storage systems (ESS) and DC fast charging stations.
- 1A contact arrangement with Cu alloy inner contact material
- Single coil
- Continuous current Ith is 500A
- M6 inner thread
- 12V coil voltage
- Pollution degree (IEC 60947-1) is 2
- IP level (IEC 60529) is IP 40
- 40/085/21 climatic category (IEC 60068-1)
- UKCA, CE and UL 60947-4-1 (E491412) certification
Technical Specifications
Load Current Inductive
-
Operating Voltage
1kV
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
12V
Load Current Resistive
500A
Product Range
HVC27 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0263
Product traceability