Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82720K2301N040
Order Code1644789
Product RangeB82720K Series
Technical Datasheet
1,672 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.940 |
| 5+ | CHF 1.770 |
| 10+ | CHF 1.610 |
| 25+ | CHF 1.400 |
| 50+ | CHF 1.350 |
| 150+ | CHF 1.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82720K2301N040
Order Code1644789
Product RangeB82720K Series
Technical Datasheet
Inductance12mH
DC Current Rating300mA
Product RangeB82720K Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
12mH
Product Range
B82720K Series
DC Current Rating
300mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
Product traceability