Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82562N4224M000
Order Code2917128
Product RangeCLF-NI-D Series
Also Known AsCLF6045NIT-221M-D
Technical Datasheet
3,927 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 0.728 | 
| 50+ | CHF 0.591 | 
| 100+ | CHF 0.493 | 
| 250+ | CHF 0.485 | 
| 500+ | CHF 0.471 | 
| 1000+ | CHF 0.413 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82562N4224M000
Order Code2917128
Product RangeCLF-NI-D Series
Also Known AsCLF6045NIT-221M-D
Technical Datasheet
Inductance220µH
RMS Current (Irms)570mA
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Product RangeCLF-NI-D Series
Power Inductor Case6.3mm x 6mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.72ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
570mA
Saturation Current (Isat)
520mA
Power Inductor Case
6.3mm x 6mm x 4.5mm
DC Resistance Max
0.72ohm
Product Length
6.3mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability