Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82498F3220J000
Order Code2291285
Product RangeB82498F SIMID Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | CHF 0.373 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CHF 1,119.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82498F3220J000
Order Code2291285
Product RangeB82498F SIMID Series
Technical Datasheet
Inductance22nH
DC Resistance Max0.08ohm
Self Resonant Frequency2.5GHz
DC Current Rating700mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeB82498F SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.3mm
Product Width1.7mm
Product Height1.4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B82498F series SMT Inductor with cubic coil and ceramic or ferrite core. It is suitable for resonant circuits and impedance matching.
- Epoxy-moulded flat top for vacuum pickup
- Winding ends welded to terminals
- High resonance frequency
- Close inductance tolerance
- Suitable for lead-free reflow soldering
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Qualified to AEC-Q200
Technical Specifications
Inductance
22nH
Self Resonant Frequency
2.5GHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
B82498F SIMID Series
Inductor Construction
Unshielded
Product Length
2.3mm
Product Height
1.4mm
DC Resistance Max
0.08ohm
DC Current Rating
700mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability