Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82498F3180J000
Order Code3648417
Product RangeB82498F SIMID Series
Technical Datasheet
2,245 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.365 |
| 50+ | CHF 0.305 |
| 250+ | CHF 0.264 |
| 500+ | CHF 0.246 |
| 1500+ | CHF 0.230 |
| 3000+ | CHF 0.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82498F3180J000
Order Code3648417
Product RangeB82498F SIMID Series
Technical Datasheet
Inductance18nH
DC Resistance Max0.08ohm
Self Resonant Frequency3.3GHz
DC Current Rating700mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498F SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.3mm
Product Width1.7mm
Product Height1.4mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
18nH
Self Resonant Frequency
3.3GHz
Inductor Case Style
0805 [2012 Metric]
Product Range
B82498F SIMID Series
Inductor Construction
Unshielded
Product Length
2.3mm
Product Height
1.4mm
DC Resistance Max
0.08ohm
DC Current Rating
700mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.7mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability