Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82475A1104K000
Order Code1644597
Product RangeB82475A1 Series
Technical Datasheet
288 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.070 |
10+ | CHF 0.934 |
50+ | CHF 0.773 |
100+ | CHF 0.693 |
200+ | CHF 0.640 |
500+ | CHF 0.598 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82475A1104K000
Order Code1644597
Product RangeB82475A1 Series
Technical Datasheet
Inductance100µH
DC Resistance Max0.35ohm
Self Resonant Frequency-
DC Current Rating970mA
Inductor Case / Package-
Inductor Case Style10.4mm x 9.4mm x 5.8mm
Product RangeB82475A1 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length10.4mm
Product Width10mm
Product Height5.8mm
Product Overview
The B82475A1 series SMT Power Inductor with ferrite core and an enamel copper wire winding. It is suitable for use in DC/DC converters, filtering of supply voltages, coupling and decoupling.
- Winding soldered to terminals
- Plastic terminal carrier
- High rated current
- Low DC resistance
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Up to 150°C temperature
Technical Specifications
Inductance
100µH
Self Resonant Frequency
-
Inductor Case / Package
-
Product Range
B82475A1 Series
Inductor Construction
Unshielded
Product Length
10.4mm
Product Height
5.8mm
DC Resistance Max
0.35ohm
DC Current Rating
970mA
Inductor Case Style
10.4mm x 9.4mm x 5.8mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability