Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB72214S0351K101
Order Code3131640
Product RangeB722 StandarD Series
Technical Datasheet
2,400 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.474 |
10+ | CHF 0.395 |
25+ | CHF 0.330 |
50+ | CHF 0.303 |
100+ | CHF 0.282 |
250+ | CHF 0.259 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72214S0351K101
Order Code3131640
Product RangeB722 StandarD Series
Technical Datasheet
Voltage Rating VAC350V
Voltage Rating VDC460V
Product RangeB722 StandarD Series
Clamping Voltage Vc Max910V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs4.5kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
Product Overview
B72214S0351K101 is a StandarD series leaded SIOV metal oxide varistor. Approvals are UL, CSA (all types ≥ K115), VDE, CQC S05/07 (K11 … K460), S10/S14 (K11 … K680), S20 (K11 … K1000), IEC.
- Round varistor element, leaded
- Epoxy resin coating, flame-retardant to UL 94 V-0, tinned wire terminals
- No derating up to 105°C ambient temperature
- VRMS is 350V, VDC is 460V
- 4500A imax (8/20µs, VRMS = 350V, TA = 105°C) 1 time, 80.0J Wmax (2ms, VRMS = 350V, TA = 105°C)
- 0.60W Pmax (VRMS = 350V, TA = 105°C), 910V max vc (VRMS = 350V, TA = 105°C)
- 4.5kA peak surge current at 8/20µs, ±10% tolerance of varistor voltage
- Operating temperature range from -40 to +105°C (to IEC 61051)
Technical Specifications
Voltage Rating VAC
350V
Product Range
B722 StandarD Series
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
4.5kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
460V
Clamping Voltage Vc Max
910V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175