Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB67345B0003X088
Order Code4659481
Product RangeB67345 Series
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 23.900 |
| 10+ | CHF 16.330 |
| 20+ | CHF 16.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB67345B0003X088
Order Code4659481
Product RangeB67345 Series
Technical Datasheet
Core TypeU
Core SizeU93/76/16
Core Material GradeN88
For Use WithPower Transformers
Effective Magnetic Path Length354mm
Ae Effective Cross Section Area448mm²
Inductance Factor Al2.7µH
Product RangeB67345 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
U
Core Material Grade
N88
Effective Magnetic Path Length
354mm
Inductance Factor Al
2.7µH
SVHC
No SVHC (25-Jun-2025)
Core Size
U93/76/16
For Use With
Power Transformers
Ae Effective Cross Section Area
448mm²
Product Range
B67345 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability