Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65919A0000R088
Order Code4659459
Product RangeB65919 Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 40.090 |
| 2+ | CHF 29.590 |
| 3+ | CHF 28.110 |
| 5+ | CHF 25.630 |
| 10+ | CHF 22.590 |
Price for:1 Pair
Minimum: 1
Multiple: 1
CHF 40.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65919A0000R088
Order Code4659459
Product RangeB65919 Series
Technical Datasheet
Core TypePQ
Core SizePQ107/87
For Use WithTransformers
Core Material GradeN88
Effective Magnetic Path Length203mm
Ae Effective Cross Section Area1435mm²
Inductance Factor Al15µH
Product RangeB65919 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
PQ
For Use With
Transformers
Effective Magnetic Path Length
203mm
Inductance Factor Al
15µH
SVHC
No SVHC (21-Jan-2025)
Core Size
PQ107/87
Core Material Grade
N88
Ae Effective Cross Section Area
1435mm²
Product Range
B65919 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001