Print Page
724 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.440 |
10+ | CHF 4.720 |
50+ | CHF 4.320 |
100+ | CHF 3.970 |
200+ | CHF 3.730 |
400+ | CHF 3.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 5.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57276K0123A024
Order Code3580918
Product RangeB57276K
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)11.981kohm
Thermistor MountingPanel
Resistance Tolerance (25°C)± 2%
Product RangeB57276K
NTC MountingPanel Mount
B-Constant3760K
Thermistor TerminalsQuick Connect
B-Constant Tolerance± 1.5%
NTC Case Size-
Thermal Time Constant (in Air)20s
Probe MaterialStainless Steel
Probe Diameter10mm
Lead Length-
Operating Temperature Min-10°C
Operating Temperature Max100°C
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
Panel
Product Range
B57276K
B-Constant
3760K
B-Constant Tolerance
± 1.5%
Thermal Time Constant (in Air)
20s
Probe Diameter
10mm
Operating Temperature Min
-10°C
Qualification
-
Resistance (25°C)
11.981kohm
Resistance Tolerance (25°C)
± 2%
NTC Mounting
Panel Mount
Thermistor Terminals
Quick Connect
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
-
Operating Temperature Max
100°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084
Product traceability