Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB43548A6107M060
Order Code3649149
Product RangeB43548 Series
Technical Datasheet
428 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.930 |
5+ | CHF 3.880 |
10+ | CHF 2.830 |
25+ | CHF 2.740 |
50+ | CHF 2.650 |
130+ | CHF 2.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB43548A6107M060
Order Code3649149
Product RangeB43548 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43548 Series
Product Diameter25mm
Product Height35mm
Lead Spacing10mm
ESR0.69ohm
Ripple Current1.02A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Overview
B43548 series is a snap-in aluminium electrolytic capacitor. It features outstanding ripple current capabilities and very long-term reliability. It is used in servo drives, frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical appliances applications.
- Aluminium case, fully insulated with PET
- Improved charge/discharge robustness
- Very high CV product, compact
- Extremely improved performance at high frequencies
- Very low ESR at operating conditions above 50°C
- Optimized internal thermal resistance
- Capacitors pass needle flame test according to IEC 60695-11-5 for flame exposure times up to 120s
- Snap-in solder pins to hold component in place on PC-board
- Overload protection by safety vent on the case wall
Technical Specifications
Capacitance
100µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
1.02A
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43548 Series
Product Height
35mm
ESR
0.69ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability