Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB43508A9108M000
Order Code2284057
Product RangeB43505 Series
Technical Datasheet
899 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.560 |
5+ | CHF 22.010 |
10+ | CHF 17.370 |
20+ | CHF 16.760 |
40+ | CHF 16.030 |
60+ | CHF 15.230 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB43508A9108M000
Order Code2284057
Product RangeB43505 Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43505 Series
Product Diameter35mm
Product Height55mm
Lead Spacing10mm
ESR0.12ohm
Ripple Current2.64A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
Product Overview
The B43508A9108M000 is an aluminium Electrolytic Capacitor with snap-in standard terminals (6.3mm) and PVC insulation. The long-life grade capacitor features version with additional PET insulation cap on terminal side available for insulating the capacitor from the PCB and snap-in solder pins to hold component in place on PC-board.
- Extremely high CV product, ultra compact
- High reliability
- High ripple current capability
- Charge/discharge-proof, polar
- Minus pole marking on case surface
- Minus pole not insulated from case
- Overload protection by safety vent on the base
Applications
Power Management, Alternative Energy, Medical, Communications & Networking
Warnings
Electrolytes used by EPCOS have been optimized both with a view to the intended application and with regard to health and environmental compatibility.
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.64A
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43505 Series
Product Height
55mm
ESR
0.12ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095354
Product traceability