Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB39202B9872P810
Order Code2360891
Product RangeB9872 Series
Technical Datasheet
528 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.352 |
| 10+ | CHF 0.253 |
| 25+ | CHF 0.252 |
| 50+ | CHF 0.251 |
| 100+ | CHF 0.250 |
| 500+ | CHF 0.245 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB39202B9872P810
Order Code2360891
Product RangeB9872 Series
Technical Datasheet
Centre Frequency1.95GHz
Pass Band Frequency1.92GHz to 1.98GHz
SAW Filter ApplicationsWCDMA
No. of Pins5Pins
Filter Case StyleSMD
Product RangeB9872 Series
Automotive Qualification Standard-
Technical Specifications
Centre Frequency
1.95GHz
SAW Filter Applications
WCDMA
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
1.92GHz to 1.98GHz
No. of Pins
5Pins
Product Range
B9872 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability