Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32776H8276K000
Order Code2946249
Product RangeB32776 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
440+ | CHF 4.840 |
Price for:Each
Minimum: 440
Multiple: 440
CHF 2,129.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32776H8276K000
Order Code2946249
Product RangeB32776 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance27µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing37.5mm
dv/dt Rating22V/µs
Peak Current-
RMS Current (Irms)-
ESR0.0046ohm
Product Diameter-
Product Length42mm
Product Width28mm
Product Height42.5mm
Ripple Current-
Output (kvar)-
Height42.5mm
Product RangeB32776 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
27µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
-
ESR
0.0046ohm
Product Length
42mm
Product Height
42.5mm
Output (kvar)
-
Product Range
B32776 Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
700V
Capacitor Terminals
PC Pin
dv/dt Rating
22V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
28mm
Ripple Current
-
Height
42.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability