Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB25690A2367K003
Order Code3932740
Product RangeB25690 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB25690A2367K003
Order Code3932740
Product RangeB25690 Series
Technical Datasheet
Dielectric Type-
Capacitance360µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M6
Voltage(AC)-
Voltage(DC)2kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing50mm
dv/dt Rating-
Peak Current5.9kA
RMS Current (Irms)100A
ESR0.0014ohm
Product Diameter116mm
Product Length-
Product Width-
Product Height230mm
Ripple Current-
Output (kvar)-
Product RangeB25690 Series
Operating Temperature Min-40°C
Operating Temperature Max75°C
Qualification-
Technical Specifications
Dielectric Type
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M6
Voltage(DC)
2kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
100A
Product Diameter
116mm
Product Width
-
Ripple Current
-
Product Range
B25690 Series
Operating Temperature Max
75°C
SVHC
No SVHC (07-Jul-2017)
Capacitance
360µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
50mm
Peak Current
5.9kA
ESR
0.0014ohm
Product Length
-
Product Height
230mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability