Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 13.120 |
| 5+ | CHF 13.060 |
| 10+ | CHF 12.990 |
| 50+ | CHF 12.930 |
| 100+ | CHF 12.860 |
| 250+ | CHF 12.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENOCEAN
Manufacturer Part NoPTM535
Order Code3812385
Technical Datasheet
RF ModulationFSK
Data Rate Max125Kbps
Frequency868.3MHz
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max-
Supply Current-
RF Transmitter ApplicationsEnergy Harvesting, Wireless Sensor Network
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Transmitter module enables the realization of energy harvesting wireless switches or push buttons for EnOcean systems.
- Designed to be supplied by EnOcean ECO 200 energy harvester
- ECO 200 can be mechanically connected to PTM 535 using two contact pairs
- Wired to the electrical interface of PTM 535
- Polarity of the energy pulse
- Status of on-board meander contacts
- Status of input signals
- Supports both standard and high security communication
- Contain placement opt for learn button (LRN) to send secure teach-in telegram, to change commt mode
- 868.300MHz radio frequency
- ASK modulation, 125Kbps bit rate
Technical Specifications
RF Modulation
FSK
Frequency
868.3MHz
Supply Voltage Min
-
Supply Current
-
Product Range
-
Data Rate Max
125Kbps
Sensitivity dBm
-
Supply Voltage Max
-
RF Transmitter Applications
Energy Harvesting, Wireless Sensor Network
SVHC
No SVHC (17-Dec-2015)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1