Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerENOCEAN
Manufacturer Part NoEDK 352
Order Code2342020
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeSensor
Application Sub TypeEnergy Harvesting
Product Range-
Product Overview
EnOcean Thermo Developer Kit EDK 352 extends the EnOcean developer kit EDK 350. It includes the STM 312 energy harvesting wireless sensor module and the ultra-low voltage DC/DC converter ECT 310 in conjunction with a Peltier element. The extremely power saving RF transmitter module STM 312 of EnOcean enables the realization of a wide range of wireless and maintenance-free sensors. ECT 310 is a low-cost ultra-low-voltage DC/DC converter for powering battery-less EnOcean radio modules by thermal energy.
- Multiple I/O pins for external sensors
- 3 A/D converter inputs / 3 digital inputs
- Compact self powered radio module combined with innovative thermo harvesting
- Onboard short-/long term capacitor with energy management
Applications
Sensing & Instrumentation, Wireless
Contents
STM 312 Module, DC/DC Converter, Peltier Element, User Manual
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Sensor
Kit Contents
STM 312 Module, DC/DC Converter, Peltier Element, User Guide
SVHC
No SVHC (17-Dec-2015)
Silicon Core Number
-
Application Sub Type
Energy Harvesting
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04