Print Page
T41E41
TIMER, 6 DIGIT, 12V DC, 28V DC
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENM
Manufacturer Part NoT41E41
Order Code4293649
Technical Datasheet
Supply Voltage Min12VDC
Supply Voltage Max28VDC
Time Min-
Time Max-
Panel Cutout Height23.36mm
Panel Cutout Width36.32mm
Product Range-
Technical Specifications
Supply Voltage Min
12VDC
Time Min
-
Panel Cutout Height
23.36mm
Product Range
-
Supply Voltage Max
28VDC
Time Max
-
Panel Cutout Width
36.32mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73219000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906